Add To Favorites
Product Overview
Digi-Key Part Number MAX6106EUR+TCT-ND
Quantity Available 4.911
Can ship immediately

Factory Stock ?: 2.500
Manufacturer

Manufacturer Part Number

MAX6106EUR+T

Description IC VREF SERIES 2.048V SOT23-3
Expanded Description Series Voltage Reference IC ±0.4% 5mA SOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX6100-07
Part Numbering System
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1348 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Reference Type Series
Output Type Fixed
Voltage - Output (Min/Fixed) 2.048V
Voltage - Output (Max) -
Current - Output 5mA
Tolerance ±0.4%
Temperature Coefficient 75ppm/°C
Noise - 0.1Hz to 10Hz 22µVp-p
Noise - 10Hz to 10kHz 25µVrms
Voltage - Input 2.5 V ~ 12.6 V
Current - Supply 125µA
Current - Cathode -
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX6106EUR+TCT

17:36:54 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,08000 1,08
10 1,01000 10,10
25 0,81200 20,30
50 0,76460 38,23
100 0,70800 70,80
250 0,67024 167,56
500 0,65136 325,68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6106EUR+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
    2.500 - Factory Stock ?
  • Unit Price: 0,48529
  • Digi-Reel® ? : MAX6106EUR+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.911 - Immediate
    2.500 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback