Add To Favorites
Product Overview
Digi-Key Part Number MAX6103EUR+TCT-ND
Quantity Available 7.197
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX6103EUR+T

Description IC VREF SERIES 3V SOT23-3
Expanded Description Series Voltage Reference IC ±0.4% 5mA SOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Reference Type Series
Output Type Fixed
Voltage - Output (Min/Fixed) 3V
Voltage - Output (Max) -
Current - Output 5mA
Tolerance ±0.4%
Temperature Coefficient 75ppm/°C
Noise - 0.1Hz to 10Hz 35µVp-p
Noise - 10Hz to 10kHz 40µVrms
Voltage - Input 3.2 V ~ 12.6 V
Current - Supply 125µA
Current - Cathode -
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX6103EUR+TCT

09:25:39 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,09000 1,09
10 1,02700 10,27
25 0,82560 20,64
50 0,77740 38,87
100 0,71990 71,99
250 0,68144 170,36
500 0,66226 331,13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6103EUR+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,48950
  • Digi-Reel® ? : MAX6103EUR+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.197 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback