Add To Favorites
Product Overview
Digi-Key Part Number MAX604CSA+-ND
Quantity Available 655
Can ship immediately

Factory Stock ?: 300
Manufacturer

Manufacturer Part Number

MAX604CSA+

Description IC REG LDO 3.3V/ADJ 0.5A 8SOIC
Expanded Description Linear Voltage Regulator IC Positive Fixed or Adjustable Output 3.3V, 1.25 V ~ 11 V 500mA 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Regulator Topology Positive Fixed or Adjustable
Voltage - Output 3.3V, 1.25 V ~ 11 V
Current - Output 500mA
Voltage - Dropout (Typical) 0.48V @ 400mA
Number of Regulators 1
Voltage - Input 2.7 V ~ 11.5 V
Current - Limit (Min) -
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100

20:13:53 3.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,10000 5,10
10 4,84300 48,43
25 3,39840 84,96
50 3,22840 161,42
100 2,46380 246,38
250 2,34112 585,28
500 2,17122 1.085,61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX604CSA+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 32.500 - Factory Stock ?
  • Unit Price: 2,16176
Send Feedback