Add To Favorites
Product Overview
Digi-Key Part Number MAX6012AEUR+TCT-ND
Quantity Available 2.113
Can ship immediately

Factory Stock ?: 2.500
Manufacturer

Manufacturer Part Number

MAX6012AEUR+T

Description IC VREF SERIES 1.247V SOT23-3
Expanded Description Series Voltage Reference IC ±0.32% 500µA SOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Reference Type Series
Output Type Fixed
Voltage - Output (Min/Fixed) 1.247V
Voltage - Output (Max) -
Current - Output 500µA
Tolerance ±0.32%
Temperature Coefficient 20ppm/°C
Noise - 0.1Hz to 10Hz 12µVp-p
Noise - 10Hz to 10kHz 65µVrms
Voltage - Input 2.5 V ~ 12.6 V
Current - Supply 35µA
Current - Cathode -
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
Additional Resources
Standard Package ? 1
Other Names MAX6012AEUR+TCT

17:19:22 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,54000 5,54
10 5,22000 52,20
25 4,18200 104,55
50 3,97420 198,71
100 3,65330 365,33
250 3,46448 866,12
500 3,34176 1.670,88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6012AEUR+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Factory Stock ?
  • Unit Price: 2,51106
  • Digi-Reel® ? : MAX6012AEUR+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.113 - Immediate
    2.500 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback