Add To Favorites
Product Overview
Digi-Key Part Number MAX6008BEUR+TCT-ND
Quantity Available 13.023
Can ship immediately

Factory Stock ?: 40.000
Manufacturer

Manufacturer Part Number

MAX6008BEUR+T

Description IC VREF SHUNT 2.5V SOT23-3
Expanded Description Shunt Voltage Reference IC ±0.5% 2mA SOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX6006-09
Part Numbering System
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1347 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Reference Type Shunt
Output Type Fixed
Voltage - Output (Min/Fixed) 2.5V
Voltage - Output (Max) -
Current - Output 2mA
Tolerance ±0.5%
Temperature Coefficient 75ppm/°C
Noise - 0.1Hz to 10Hz 60µVp-p
Noise - 10Hz to 10kHz -
Voltage - Input -
Current - Supply -
Current - Cathode 1µA
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX6008BEUR+TCT

21:11:24 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,60000 1,60
10 1,52000 15,20
25 1,21760 30,44
50 1,15160 57,58
100 1,05730 105,73
250 1,01008 252,52
500 0,97232 486,16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6008BEUR+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 10.000 - Immediate
    40.000 - Factory Stock ?
  • Unit Price: 0,72794
  • Digi-Reel® ? : MAX6008BEUR+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 13.023 - Immediate
    40.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback