Add To Favorites
Product Overview
Digi-Key Part Number MAX6002EUR+TCT-ND
Quantity Available 6.086
Can ship immediately

Factory Stock ?: 27.500
Manufacturer

Manufacturer Part Number

MAX6002EUR+T

Description IC VREF SERIES 2.5V SOT23-3
Expanded Description Series Voltage Reference IC ±1% 400µA SOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Reference Type Series
Output Type Fixed
Voltage - Output (Min/Fixed) 2.5V
Voltage - Output (Max) -
Current - Output 400µA
Tolerance ±1%
Temperature Coefficient 100ppm/°C
Noise - 0.1Hz to 10Hz 60µVp-p
Noise - 10Hz to 10kHz 125µVrms
Voltage - Input 2.7 V ~ 12.6 V
Current - Supply 45µA
Current - Cathode -
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX6002EUR+TCT

06:38:46 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,35000 1,35
10 1,27700 12,77
25 1,01720 25,43
50 0,96940 48,47
100 0,89260 89,26
250 0,84464 211,16
500 0,81584 407,92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6002EUR+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 5.000 - Immediate
    27.500 - Factory Stock ?
  • Unit Price: 0,61427
  • Digi-Reel® ? : MAX6002EUR+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.086 - Immediate
    27.500 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback