Add To Favorites
Product Overview
Digi-Key Part Number MAX5971BETI+-ND
Quantity Available 736
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX5971BETI+

Description IC PSE IEEE PD 28TQFN
Expanded Description Power Over Ethernet Controller 1 Channel 802.3at (PoE+), 802.3af (PoE) 28-TQFN (5x5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Controller (PSE)
Number of Channels 1
Power - Max 40W
Internal Switch(s) Yes
Auxiliary Sense No
Standards 802.3at (PoE+), 802.3af (PoE)
Voltage - Supply 32 V ~ 60 V
Current - Supply 2.5mA
Operating Temperature -40°C ~ 85°C
Package / Case 28-WFQFN Exposed Pad
Supplier Device Package 28-TQFN (5x5)
 
Additional Resources
Standard Package ? 60

18:11:19 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 9,74000 9,74
10 9,25200 92,52
25 6,74720 168,68
50 6,41140 320,57
100 4,49190 449,19
250 4,46312 1.115,78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX5971BETI+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3,86800
Send Feedback