Add To Favorites
Product Overview
Digi-Key Part Number MAX5947BESA+-ND
Quantity Available 511
Can ship immediately

Factory Stock ?: 400
Manufacturer

Manufacturer Part Number

MAX5947BESA+

Description IC HOT SWAP CONTROL 8-SOIC
Expanded Description Hot Swap Controller 1 Channel General Purpose 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Hot Swap Controller
Number of Channels 1
Internal Switch(s) No
Applications General Purpose
Features Auto Retry, Thermal Limit
Programmable Features Current Limit, Fault Timeout, OVP, UVLO
Voltage - Supply 9 V ~ 80 V
Current - Output (Max) -
Operating Temperature -40°C ~ 85°C
Current - Supply 1.4mA
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Feature Pins FB, ON, (PWRGD, /PWRGD), TIMER
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100

18:50:14 3.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,27000 6,27
10 5,95700 59,57
25 4,34240 108,56
50 4,12520 206,26
100 2,89810 289,81
250 2,87920 719,80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX5947BESA+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 15.000 - Factory Stock ?
  • Unit Price: 2,39179
Send Feedback