Add To Favorites
Product Overview
Digi-Key Part Number MAX5922AEUI+-ND
Quantity Available 1.618
Can ship immediately

Factory Stock ?: 3.700
Manufacturer

Manufacturer Part Number

MAX5922AEUI+

Description IC NETWORK PWR SW +48V 28-TSSOP
Expanded Description Power Over Ethernet Controller 1 Channel 802.3af (PoE) 28-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Controller (PSE)
Number of Channels 1
Power - Max 15.4W
Internal Switch(s) Yes
Auxiliary Sense No
Standards 802.3af (PoE)
Voltage - Supply 32 V ~ 60 V
Current - Supply 1mA
Operating Temperature -40°C ~ 85°C
Package / Case 28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 28-TSSOP
 
Additional Resources
Standard Package ? 50

11:46:55 3.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 13,58000 13,58
10 12,90400 129,04
25 9,40240 235,06
50 8,93020 446,51
100 6,26820 626,82
250 6,22096 1.555,24

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX5922AEUI+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 7.500 - Factory Stock ?
  • Unit Price: 4,73891
Send Feedback