Add To Favorites
Product Overview
Digi-Key Part Number MAX5885EGM+D-ND
Quantity Available 450
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX5885EGM+D

Description IC DAC 16BIT 3.3V 200MSPS 48-QFN
Expanded Description 16 Bit Digital to Analog Converter 1 48-QFN-EP (7x7)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX5885
Part Numbering System
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1323 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Number of Bits 16
Number of D/A Converters 1
Settling Time 11µs (Typ)
Output Type Current - Unbuffered
Differential Output Yes
Data Interface Parallel
Reference Type External, Internal
Voltage - Supply, Analog 3.135 V ~ 3.465 V
Voltage - Supply, Digital 3.135 V ~ 3.465 V
INL/DNL (LSB) -
Architecture Current Steering
Operating Temperature -40°C ~ 85°C
Package / Case 48-QFN Exposed Pad
Supplier Device Package 48-QFN-EP (7x7)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 43
Other Names MAX5885EGMD

16:05:20 3.29.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 24,74000 24,74
10 23,50600 235,06
25 19,38040 484,51
50 18,40800 920,40
250 17,84172 4.460,43
500 15,84040 7.920,20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX5885EGM+TD-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 15,28668
Send Feedback