Add To Favorites
Product Overview
Digi-Key Part Number MAX5875EGK+D-ND
Quantity Available 353
Can ship immediately

Factory Stock ?: 390
Manufacturer

Manufacturer Part Number

MAX5875EGK+D

Description IC DAC 16BIT DUAL 200MSPS 68-QFN
Expanded Description 16 Bit Digital to Analog Converter 2 68-QFN Exposed Pad (10x10)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Number of Bits 16
Number of D/A Converters 2
Settling Time 14µs (Typ)
Output Type Current - Unbuffered
Differential Output Yes
Data Interface Parallel
Reference Type External, Internal
Voltage - Supply, Analog 1.71 V ~ 1.89 V, 3.135 V ~ 3.465 V
Voltage - Supply, Digital 1.71 V ~ 1.89 V, 3.135 V ~ 3.465 V
INL/DNL (LSB) ±3, ±2
Architecture Current Steering
Operating Temperature -40°C ~ 85°C
Package / Case 68-VFQFN Exposed Pad
Supplier Device Package 68-QFN Exposed Pad (10x10)
 
Additional Resources
Standard Package ? 30
Other Names MAX5875EGKD

06:37:30 2.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 26,02000 26,02
10 24,71800 247,18
25 20,38040 509,51
50 19,36140 968,07
250 18,76736 4.691,84
500 16,65286 8.326,43

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX5875EGK+TD-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call
Send Feedback