Add To Favorites
Product Overview
Digi-Key Part Number MAX5467EUT+TCT-ND
Quantity Available 2.661
Can ship immediately

Factory Stock ?: 7.500
Manufacturer

Manufacturer Part Number

MAX5467EUT+T

Description IC POT DGTL 32-TAP 2WIRE SOT23-6
Expanded Description Digital Potentiometer 10k Ohm 1 Circuit 32 Taps Up/Down (U/D, CS) Interface SOT-23-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series FleaPoT™
Packaging ? Cut Tape (CT) ?
Part Status Active
Taper Linear
Configuration Rheostat
Number of Circuits 1
Number of Taps 32
Resistance (Ohms) 10k
Interface Up/Down (U/D, CS)
Memory Type Volatile
Voltage - Supply 2.7 V ~ 5.5 V
Features -
Tolerance ±25%
Temperature Coefficient (Typ) 35 ppm/°C
Resistance - Wiper (Ohms) (Typ) -
Operating Temperature -40°C ~ 85°C
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX5467EUT+TCT

13:03:50 3.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,30000 1,30
10 1,22700 12,27
25 0,98160 24,54
50 0,93460 46,73
100 0,85900 85,90
250 0,81184 202,96
500 0,78352 391,76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX5467EUT+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
    7.500 - Factory Stock ?
  • Unit Price: 0,58928
  • Digi-Reel® ? : MAX5467EUT+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.661 - Immediate
    7.500 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback