Add To Favorites
Product Overview
Digi-Key Part Number MAX5442AEUB+-ND
Quantity Available 312
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX5442AEUB+

Description IC DAC 16BIT 5V SERIAL 10-UMAX
Expanded Description 16 Bit Digital to Analog Converter 1 10-uMAX
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Number of Bits 16
Number of D/A Converters 1
Settling Time 1µs (Typ)
Output Type Voltage - Unbuffered
Differential Output No
Data Interface SPI
Reference Type External
Voltage - Supply, Analog 5V
Voltage - Supply, Digital 5V
INL/DNL (LSB) ±0.5, ±0.5
Architecture R-2R
Operating Temperature -40°C ~ 85°C
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-uMAX
 
Additional Resources
Standard Package ? 50

16:34:09 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 15,92000 15,92
10 15,33800 153,38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX5442AEUB+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 13,46607
Send Feedback