Add To Favorites
Product Overview
Digi-Key Part Number MAX542CCSD+-ND
Quantity Available 124
Can ship immediately

Factory Stock ?: 200
Manufacturer

Manufacturer Part Number

MAX542CCSD+

Description IC DAC 16BIT SER VOUT 5V 14-SOIC
Expanded Description 16 Bit Digital to Analog Converter 1 14-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Number of Bits 16
Number of D/A Converters 1
Settling Time 1µs (Typ)
Output Type Voltage - Unbuffered
Differential Output No
Data Interface SPI
Reference Type External
Voltage - Supply, Analog 5V
Voltage - Supply, Digital 5V
INL/DNL (LSB) ±0.5, ±0.5
Architecture R-2R
Operating Temperature 0°C ~ 70°C
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SOIC
 
For Use With
Additional Resources
Standard Package ? 50

01:44:31 2.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 10,76000 10,76
10 10,21700 102,17
50 10,15360 507,68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX542CCSD+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 10,04456
Send Feedback