Add To Favorites
Product Overview
Digi-Key Part Number MAX5422ETA+TCT-ND
Quantity Available 4.004
Can ship immediately

Factory Stock ?: 2.500
Manufacturer

Manufacturer Part Number

MAX5422ETA+T

Description IC POT DGTL 256-TAP NV 8-TDFN
Expanded Description Digital Potentiometer 50k Ohm 1 Circuit 256 Taps SPI Interface 8-TDFN-EP (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Taper Linear
Configuration Potentiometer
Number of Circuits 1
Number of Taps 256
Resistance (Ohms) 50k
Interface SPI
Memory Type Non-Volatile
Voltage - Supply 2.7 V ~ 5.25 V
Features -
Tolerance -
Temperature Coefficient (Typ) 35 ppm/°C
Resistance - Wiper (Ohms) (Typ) 325
Operating Temperature -40°C ~ 85°C
Package / Case 8-WDFN Exposed Pad
Supplier Device Package 8-TDFN-EP (3x3)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX5422ETA+TCT

09:51:20 3.30.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,31000 3,31
10 3,13400 31,34
25 2,50160 62,54
50 2,37880 118,94
100 2,19010 219,01
250 2,07680 519,20
500 2,00128 1.000,64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX5422ETA+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
    2.500 - Factory Stock ?
  • Unit Price: 1,50209
  • Digi-Reel® ? : MAX5422ETA+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.004 - Immediate
    2.500 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback