Add To Favorites
Product Overview
Digi-Key Part Number MAX5407EKA+TCT-ND
Quantity Available 2.998
Can ship immediately

Factory Stock ?: 25.000
Manufacturer

Manufacturer Part Number

MAX5407EKA+T

Description IC POT DIG AUDIO 32TAP SOT23-8
Expanded Description Digital Potentiometer 20k Ohm 1 Circuit 32 Taps Up/Down (U/D, CS) Interface SOT-23-8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series SOT-PoT™
Packaging ? Cut Tape (CT) ?
Part Status Active
Taper Logarithmic
Configuration Potentiometer
Number of Circuits 1
Number of Taps 32
Resistance (Ohms) 20k
Interface Up/Down (U/D, CS)
Memory Type Volatile
Voltage - Supply 2.7 V ~ 5.5 V
Features -
Tolerance -
Temperature Coefficient (Typ) 35 ppm/°C
Resistance - Wiper (Ohms) (Typ) 400
Operating Temperature -40°C ~ 85°C
Package / Case SOT-23-8
Supplier Device Package SOT-23-8
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX5407EKA+TCT

06:26:36 2.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,12000 2,12
10 2,00000 20,00
25 1,60000 40,00
50 1,52000 76,00
100 1,39980 139,98
250 1,32784 331,96
500 1,27986 639,93

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX5407EKA+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
    25.000 - Factory Stock ?
  • Unit Price: 0,95989
  • Digi-Reel® ? : MAX5407EKA+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.998 - Immediate
    25.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback