Add To Favorites
Product Overview
Digi-Key Part Number MAX528CWG+-ND
Quantity Available 235
Can ship immediately

Factory Stock ?: 1.740
Manufacturer

Manufacturer Part Number

MAX528CWG+

Description IC DAC 8BIT OCTAL SERIAL 24-SOIC
Expanded Description 8 Bit Digital to Analog Converter 8 24-SOIC W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX528/29
Part Numbering System
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1320 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Number of Bits 8
Number of D/A Converters 8
Settling Time 3µs
Output Type Voltage - Buffered
Differential Output No
Data Interface SPI
Reference Type External
Voltage - Supply, Analog 10.8 V ~ 16.5 V, -1.5 V ~ -5.5 V
Voltage - Supply, Digital 10.8 V ~ 16.5 V
INL/DNL (LSB) ±0.3, ±0.3
Architecture R-2R
Operating Temperature 0°C ~ 70°C
Package / Case 24-SOIC (0.295", 7.50mm Width)
Supplier Device Package 24-SOIC W
 
Additional Resources
Standard Package ? 30

21:25:36 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 8,63000 8,63
10 8,31200 83,12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX528CWG+T-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 6,76659
Send Feedback