Add To Favorites
Product Overview
Digi-Key Part Number MAX528CPP+-ND
Quantity Available 159
Can ship immediately

Factory Stock ?: 4.356
Manufacturer

Manufacturer Part Number

MAX528CPP+

Description IC DAC OCTAL SERIAL 8BIT 20-DIP
Expanded Description 8 Bit Digital to Analog Converter 8 20-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Number of Bits 8
Number of D/A Converters 8
Settling Time 3µs
Output Type Voltage - Buffered
Differential Output No
Data Interface SPI
Reference Type External
Voltage - Supply, Analog 10.8 V ~ 16.5 V, -1.5 V ~ -5.5 V
Voltage - Supply, Digital 10.8 V ~ 16.5 V
INL/DNL (LSB) ±0.3, ±0.3
Architecture R-2R
Operating Temperature 0°C ~ 70°C
Package / Case 20-DIP (0.300", 7.62mm)
Supplier Device Package 20-PDIP
 
Additional Resources
Standard Package ? 18

03:02:48 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 12,18000 12,18
10 11,71900 117,19

Submit a request for quotation on quantities greater than those displayed.

Send Feedback