Add To Favorites
Product Overview
Digi-Key Part Number MAX526DCWG+-ND
Quantity Available 81
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX526DCWG+

Description IC DAC QUAD CALBRTD 12BIT 24SOIC
Expanded Description 12 Bit Digital to Analog Converter 4 24-SOIC W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Number of Bits 12
Number of D/A Converters 4
Settling Time 3µs (Typ)
Output Type Voltage - Buffered
Differential Output No
Data Interface Parallel
Reference Type External
Voltage - Supply, Analog 10.8 V ~ 16.5 V, -5V
Voltage - Supply, Digital -
INL/DNL (LSB) ±1 (Max), ±1 (Max)
Architecture R-2R
Operating Temperature 0°C ~ 70°C
Package / Case 24-SOIC (0.295", 7.50mm Width)
Supplier Device Package 24-SOIC W
 
Additional Resources
Standard Package ? 30

20:01:25 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 29,67000 29,67
10 28,56400 285,64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX526DCWG+T-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 26,88414
Send Feedback