Add To Favorites
Product Overview
Digi-Key Part Number MAX5250BCPP+-ND
Quantity Available 238
Can ship immediately

Factory Stock ?: 1.908
Manufacturer

Manufacturer Part Number

MAX5250BCPP+

Description IC DAC QUAD V-OUT 10BIT LP 20DIP
Expanded Description 10 Bit Digital to Analog Converter 4 20-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX5250
Part Numbering System
Mfg Application Notes Force/Sense DAC Applications
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1323 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Number of Bits 10
Number of D/A Converters 4
Settling Time 10µs (Typ)
Output Type Voltage - Buffered
Differential Output No
Data Interface SPI
Reference Type External
Voltage - Supply, Analog 5V
Voltage - Supply, Digital 5V
INL/DNL (LSB) ± 1 (Max), 1 (Max)
Architecture R-2R
Operating Temperature 0°C ~ 70°C
Package / Case 20-DIP (0.300", 7.62mm)
Supplier Device Package 20-PDIP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 18

17:39:55 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 12,06000 12,06
10 11,45000 114,50
50 11,38320 569,16

Submit a request for quotation on quantities greater than those displayed.

Send Feedback