Add To Favorites
Product Overview
Digi-Key Part Number MAX5222EKA+TCT-ND
Quantity Available 2.451
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX5222EKA+T

Description IC DAC 8BIT DUAL BUFF SOT23-8
Expanded Description 8 Bit Digital to Analog Converter 2 SOT-23-8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX5222
Part Numbering System
Mfg Application Notes DAC Makes Controller Programmable
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1323 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Bits 8
Number of D/A Converters 2
Settling Time 10µs (Typ)
Output Type Voltage - Buffered
Differential Output No
Data Interface SPI
Reference Type External
Voltage - Supply, Analog 2.7 V ~ 5.5 V
Voltage - Supply, Digital 2.7 V ~ 5.5 V
INL/DNL (LSB) ±0.3, ±0.3
Architecture R-2R
Operating Temperature -40°C ~ 85°C
Package / Case SOT-23-8
Supplier Device Package SOT-23-8
 
Additional Resources
Standard Package ? 1
Other Names MAX5222EKA+TCT

14:28:55 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,58000 3,58
10 3,37800 33,78
25 2,70680 67,67
50 2,56260 128,13
100 2,36110 236,11
250 2,24592 561,48
500 2,15956 1.079,78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX5222EKA+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 1,62207
  • Digi-Reel® ? : MAX5222EKA+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.451 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback