Add To Favorites
Product Overview
Digi-Key Part Number MAX5024LASA+TCT-ND
Quantity Available 22.240
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX5024LASA+T

Description IC REG LDO 5V/ADJ 0.15A 8SOIC
Expanded Description Linear Voltage Regulator IC Positive Fixed or Adjustable 1 Output 5V, 2.5 V ~ 11 V 150mA 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed or Adjustable
Voltage - Output 5V, 2.5 V ~ 11 V
Current - Output 150mA
Voltage - Dropout (Typical) 0.9V @ 150mA
Number of Regulators 1
Voltage - Input 6.5 V ~ 65 V
Current - Limit (Min) -
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX5024LASA+TCT

15:55:29 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,43000 3,43
10 3,23500 32,35
25 2,58200 64,55
50 2,45700 122,85
100 2,26510 226,51
250 2,14996 537,49
500 2,06358 1.031,79

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX5024LASA+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 1,55488
  • Digi-Reel® ? : MAX5024LASA+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 22.240 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : MAX5024LASA+-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.244 - Immediate
  • Unit Price: 3,96000
Send Feedback