Add To Favorites
Product Overview
Digi-Key Part Number MAX494CSD+-ND
Quantity Available 1.572
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX494CSD+

Description IC OPAMP GP 500KHZ RRO 14SOIC
Expanded Description General Purpose Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 4
Output Type Rail-to-Rail
Slew Rate 0.2 V/µs
Gain Bandwidth Product 500kHz
-3db Bandwidth -
Current - Input Bias 25nA
Voltage - Input Offset 200µV
Current - Supply 150µA
Current - Output / Channel 30mA
Voltage - Supply, Single/Dual (±) 2.7 V ~ 6 V, ±1.35 V ~ 3 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SOIC
 
Additional Resources
Standard Package ? 50

13:30:42 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,19000 5,19
10 4,99400 49,94

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX494CSD+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 10.000 - Factory Stock ?
  • Unit Price: 4,48403
Send Feedback