Add To Favorites
Product Overview
Digi-Key Part Number MAX492CSA+-ND
Quantity Available 1.982
Can ship immediately

Factory Stock ?: 1.000
Manufacturer

Manufacturer Part Number

MAX492CSA+

Description IC OPAMP GP 500KHZ RRO 8SOIC
Expanded Description General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 2
Output Type Rail-to-Rail
Slew Rate 0.2 V/µs
Gain Bandwidth Product 500kHz
-3db Bandwidth -
Current - Input Bias 25nA
Voltage - Input Offset 200µV
Current - Supply 150µA
Current - Output / Channel 30mA
Voltage - Supply, Single/Dual (±) 2.7 V ~ 6 V, ±1.35 V ~ 3 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100

22:20:39 3.29.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,55000 4,55
10 4,38000 43,80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX492CSA+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 27.500 - Factory Stock ?
  • Unit Price: 4,12529
Send Feedback