Add To Favorites
Product Overview
Digi-Key Part Number MAX491EPD+-ND
Quantity Available 179
Can ship immediately

Factory Stock ?: 9.700
Manufacturer

Manufacturer Part Number

MAX491EPD+

Description IC TXRX RS485/RS422 14-DIP
Expanded Description 1/1 Transceiver Full RS422, RS485 14-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Full
Receiver Hysteresis 70mV
Data Rate 2.5Mbps
Voltage - Supply 4.75 V ~ 5.25 V
Operating Temperature -40°C ~ 85°C
Mounting Type Through Hole
Package / Case 14-DIP (0.300", 7.62mm)
Supplier Device Package 14-PDIP
 
Additional Resources
Standard Package ? 25

19:33:48 2.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,32000 3,32
10 3,15700 31,57
25 2,94080 73,52
50 2,84480 142,24

Submit a request for quotation on quantities greater than those displayed.

Send Feedback