Add To Favorites
Product Overview
Digi-Key Part Number MAX4906FELB+TCT-ND
Quantity Available 23.629
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX4906FELB+T

Description IC USB SWITCH DUAL 1X2 10UDFN
Expanded Description USB Switch IC 2 Channel 10-µDFN (2x2)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications USB
Multiplexer/Demultiplexer Circuit 2:1
Switch Circuit SPDT
Number of Channels 2
On-State Resistance (Max) 7 Ohm
Voltage - Supply, Single (V+) 3 V ~ 3.6 V
Voltage - Supply, Dual (V±) -
-3db Bandwidth 1GHz
Features USB 2.0
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 10-WFDFN
Supplier Device Package 10-µDFN (2x2)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX4906FELB+TCT

13:42:04 1.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,75000 4,75
10 4,48200 44,82
25 3,58000 89,50
50 3,40720 170,36
100 3,13850 313,85
250 2,97540 743,85
500 2,86982 1.434,91

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4906FELB+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 22.500 - Immediate
  • Unit Price: 2,14996
  • Digi-Reel® ? : MAX4906FELB+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 23.629 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback