Add To Favorites
Product Overview
Digi-Key Part Number MAX4888BETI+-ND
Quantity Available 516
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX4888BETI+

Description IC SWITCH QUAD DPDT 28TQFN
Expanded Description PCIe Switch IC 2 Channel 28-TQFN (3.5x5.5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Applications PCIe
Multiplexer/Demultiplexer Circuit -
Switch Circuit DPDT
Number of Channels 2
On-State Resistance (Max) 8.4 Ohm
Voltage - Supply, Single (V+) 3 V ~ 3.6 V
Voltage - Supply, Dual (V±) -
-3db Bandwidth 8GHz
Features -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 28-WFQFN Exposed Pad
Supplier Device Package 28-TQFN (3.5x5.5)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 55

16:31:01 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,22000 3,22
10 3,05200 30,52
25 2,85080 71,27
50 2,75460 137,73

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4888BETI+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 12.500 - Factory Stock ?
  • Unit Price: 2,63946
Send Feedback