Add To Favorites
Product Overview
Digi-Key Part Number MAX485EESA+TCT-ND
Quantity Available 5.995
Can ship immediately

Factory Stock ?: 7.500
Manufacturer

Manufacturer Part Number

MAX485EESA+T

Description IC TXRX RS485/RS422 8-SOIC
Expanded Description 1/1 Transceiver Half RS422, RS485 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Half
Receiver Hysteresis 70mV
Data Rate 2.5Mbps
Voltage - Supply 4.75 V ~ 5.25 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX485EESA+TCT

21:19:46 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,27000 5,27
10 4,97600 49,76
25 3,98040 99,51
50 3,78140 189,07
100 3,48300 348,30
250 3,30384 825,96
500 3,18442 1.592,21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX485EESA+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 5.000 - Immediate
    7.500 - Factory Stock ?
  • Unit Price: 2,38832
  • Digi-Reel® ? : MAX485EESA+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.995 - Immediate
    7.500 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : MAX485EESA+-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.321 - Immediate
    900 - Factory Stock ?
  • Unit Price: 3,18000
Send Feedback