Add To Favorites
Product Overview
Digi-Key Part Number MAX483ECSA+TCT-ND
Quantity Available 4.219
Can ship immediately

Factory Stock ?: 77.500
Manufacturer

Manufacturer Part Number

MAX483ECSA+T

Description IC TXRX RS485/RS422 8-SOIC
Expanded Description 1/1 Transceiver Half RS422, RS485 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Half
Receiver Hysteresis 70mV
Data Rate 250kbps
Voltage - Supply 4.75 V ~ 5.25 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Additional Resources
Standard Package ? 1
Other Names MAX483ECSA+TCT

00:25:22 2.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,27000 4,27
10 4,02400 40,24
25 3,21880 80,47
50 3,05780 152,89
100 2,81640 281,64
250 2,67152 667,88
500 2,57494 1.287,47

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX483ECSA+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
    107.500 - Factory Stock ?
  • Unit Price: 1,93122
  • Digi-Reel® ? : MAX483ECSA+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.219 - Immediate
    107.500 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : MAX483ECSA+-ND
  • Minimum Quantity: 1
  • Quantity Available: 505 - Immediate
  • Unit Price: 2,34000
Send Feedback