Add To Favorites
Product Overview
Digi-Key Part Number MAX4820EUP+CT-ND
Quantity Available 11.222
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX4820EUP+T

Description IC RELAY DRIVER 8CHAN 20-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Type Relay, Solenoid Driver
Number of Outputs 8
Ratio - Input:Output 1:8
Output Configuration Low Side
Output Type N-Channel
Interface SPI
Voltage - Load 2.3 V ~ 5.5 V
Voltage - Supply (Vcc/Vdd) -
Current - Output (Max) 70mA
Rds On (Typ) 2 Ohm
Input Type -
Features -
Fault Protection -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 20-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package 20-TSSOP-EP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1

22:03:13 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,02000 4,02
10 3,79100 37,91
25 3,03280 75,82
50 2,87940 143,97
100 2,65860 265,86
250 2,51468 628,67
500 2,42830 1.214,15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4820EUP+TR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 1,82362
  • Digi-Reel® ? : MAX4820EUP+DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.222 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : MAX4820EUP+-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.357 - Immediate
  • Unit Price: 2,49000
Send Feedback