Add To Favorites
Product Overview
Digi-Key Part Number MAX481CPA+-ND
Quantity Available 680
Can ship immediately

Factory Stock ?: 2.000
Manufacturer

Manufacturer Part Number

MAX481CPA+

Description IC TXRX RS485/RS422 LOWPWR 8-DIP
Expanded Description 1/1 Transceiver Half RS422, RS485 8-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Half
Receiver Hysteresis 70mV
Data Rate 2.5Mbps
Voltage - Supply 4.75 V ~ 5.25 V
Operating Temperature 0°C ~ 70°C
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50

07:30:18 2.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,47000 2,47
10 2,35000 23,50
25 2,19400 54,85
50 2,11880 105,94

Submit a request for quotation on quantities greater than those displayed.

Send Feedback