Add To Favorites
Product Overview
Digi-Key Part Number MAX4783ETE+-ND
Quantity Available 468
Can ship immediately

Factory Stock ?: 10.900
Manufacturer

Manufacturer Part Number

MAX4783ETE+

Description IC SWITCH TRIPLE SPDT 16TQFN
Expanded Description 3 Circuit IC Switch 2:1 1 Ohm 16-TQFN (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Switch Circuit SPDT
Multiplexer/Demultiplexer Circuit 2:1
Number of Circuits 3
On-State Resistance (Max) 1 Ohm
Channel-to-Channel Matching (ΔRon) 300 mOhm
Voltage - Supply, Single (V+) 1.6 V ~ 3.6 V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) 25ns, 15ns
-3db Bandwidth -
Charge Injection -110pC
Channel Capacitance (CS(off), CD(off)) 38pF, 75pF
Current - Leakage (IS(off)) (Max) 2nA
Crosstalk -80dB @ 1MHz
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 16-WFQFN Exposed Pad
Supplier Device Package 16-TQFN (3x3)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100

12:28:15 3.1.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,91000 2,91
10 2,76200 27,62
25 2,57720 64,43
50 2,53960 126,98

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4783ETE+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 2.500 - Factory Stock ?
  • Unit Price: 2,36546
Send Feedback