Add To Favorites
Product Overview
Digi-Key Part Number MAX4781ETE+TCT-ND
Quantity Available 1.829
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX4781ETE+T

Description IC MULTIPLEXER 8X1 16TQFN
Expanded Description 1 Circuit IC Switch 8:1 1 Ohm 16-TQFN (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Circuit -
Multiplexer/Demultiplexer Circuit 8:1
Number of Circuits 1
On-State Resistance (Max) 1 Ohm
Channel-to-Channel Matching (ΔRon) 300 mOhm
Voltage - Supply, Single (V+) 1.6 V ~ 3.6 V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) 25ns, 15ns
-3db Bandwidth -
Charge Injection -110pC
Channel Capacitance (CS(off), CD(off)) 38pF, 310pF
Current - Leakage (IS(off)) (Max) 2nA
Crosstalk -80dB @ 1MHz
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 16-WFQFN Exposed Pad
Supplier Device Package 16-TQFN (3x3)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX4781ETE+TCT

10:27:19 2.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,32000 5,32
10 5,02400 50,24
25 4,01840 100,46
50 3,81760 190,88
100 3,51630 351,63
250 3,33540 833,85
500 3,21488 1.607,44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : MAX4781ETE+-ND
  • Minimum Quantity: 1
  • Quantity Available: 460 - Immediate
  • Unit Price: 2,88000
  • Tape & Reel (TR) ? : MAX4781ETE+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 2,41115
  • Digi-Reel® ? : MAX4781ETE+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.829 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback