Add To Favorites
Product Overview
Digi-Key Part Number MAX4714ELT+CT-ND
Quantity Available 4.355
Can ship immediately

Factory Stock ?: 17.500
Manufacturer

Manufacturer Part Number

MAX4714ELT+T

Description IC SWITCH SPDT 6UDFN
Expanded Description 1 Circuit IC Switch 2:1 800 mOhm 6-uDFN (1.5x1.0)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Circuit SPDT
Multiplexer/Demultiplexer Circuit 2:1
Number of Circuits 1
On-State Resistance (Max) 800 mOhm
Channel-to-Channel Matching (ΔRon) 30 mOhm
Voltage - Supply, Single (V+) 1.6 V ~ 3.6 V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) 18ns, 12ns
-3db Bandwidth -
Charge Injection 22pC
Channel Capacitance (CS(off), CD(off)) 30pF
Current - Leakage (IS(off)) (Max) 1nA
Crosstalk -54dB @ 1MHz
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 6-WFDFN
Supplier Device Package 6-uDFN (1.5x1.0)
 
Additional Resources
Standard Package ? 1
Other Names MAX4714ELT+CT

23:23:00 1.16.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,96000 2,96
10 2,79300 27,93
25 2,23640 55,91
50 2,12120 106,06
100 1,94840 194,84
250 1,85240 463,10
500 1,78522 892,61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4714ELT+TR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 17.500 - Factory Stock ?
  • Unit Price: 1,34373
  • Digi-Reel® ? : MAX4714ELT+DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.355 - Immediate
    17.500 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback