Add To Favorites
Product Overview
Digi-Key Part Number MAX4648EUT+TCT-ND
Quantity Available 9.385
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX4648EUT+T

Description IC SWITCH SPST SOT23-6
Expanded Description 1 Circuit IC Switch 1:1 25 Ohm SOT-23-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX4647-48
Part Numbering System
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1343 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Circuit SPST - NO
Multiplexer/Demultiplexer Circuit 1:1
Number of Circuits 1
On-State Resistance (Max) 25 Ohm
Channel-to-Channel Matching (ΔRon) 800 mOhm
Voltage - Supply, Single (V+) 9 V ~ 36 V
Voltage - Supply, Dual (V±) ±4.5 V ~ 20 V
Switch Time (Ton, Toff) (Max) 100ns, 100ns
-3db Bandwidth -
Charge Injection 4pC
Channel Capacitance (CS(off), CD(off)) 6pF, 6pF
Current - Leakage (IS(off)) (Max) 1nA
Crosstalk -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX4648EUT+TCT

09:48:08 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,63000 3,63
10 3,42800 34,28
25 2,74240 68,56
50 2,60540 130,27
100 2,39970 239,97
250 2,27636 569,09
500 2,19406 1.097,03

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4648EUT+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 1,64553
  • Digi-Reel® ? : MAX4648EUT+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.385 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback