Add To Favorites
Product Overview
Digi-Key Part Number MAX4634ETB+TCT-ND
Quantity Available 2.059
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX4634ETB+T

Description IC MULTIPLEXER 4X1 10TDFN
Expanded Description 1 Circuit IC Switch 4:1 4 Ohm 10-TDFN-EP (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX4634
Part Numbering System
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1343 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Circuit SP4T
Multiplexer/Demultiplexer Circuit 4:1
Number of Circuits 1
On-State Resistance (Max) 4 Ohm
Channel-to-Channel Matching (ΔRon) 100 mOhm
Voltage - Supply, Single (V+) 1.8 V ~ 5.5 V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) 18ns, 11ns
-3db Bandwidth -
Charge Injection 2pC
Channel Capacitance (CS(off), CD(off)) 13pF, 52pF
Current - Leakage (IS(off)) (Max) 100pA
Crosstalk -78dB @ 1MHz
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 10-WFDFN Exposed Pad
Supplier Device Package 10-TDFN-EP (3x3)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX4634ETB+TCT

23:30:43 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,44000 3,44
10 3,23800 32,38
25 2,59000 64,75
50 2,46060 123,03
100 2,26640 226,64
250 2,14984 537,46
500 2,07216 1.036,08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4634ETB+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 1,55411
  • Digi-Reel® ? : MAX4634ETB+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.059 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback