Add To Favorites
Product Overview
Digi-Key Part Number MAX4594EXK+TCT-ND
Quantity Available 5.092
Can ship immediately

Factory Stock ?: 37.500
Manufacturer

Manufacturer Part Number

MAX4594EXK+T

Description IC ANALOG SWITCH SPST SC70-5
Expanded Description 1 Circuit IC Switch 1:1 10 Ohm SC-70-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Circuit SPST - NO
Multiplexer/Demultiplexer Circuit 1:1
Number of Circuits 1
On-State Resistance (Max) 10 Ohm
Channel-to-Channel Matching (ΔRon) -
Voltage - Supply, Single (V+) 2 V ~ 5.5 V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) 35ns, 40ns
-3db Bandwidth 300MHz
Charge Injection 2pC
Channel Capacitance (CS(off), CD(off)) 8pF, 8pF
Current - Leakage (IS(off)) (Max) 500pA
Crosstalk -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 5-TSSOP, SC-70-5, SOT-353
Supplier Device Package SC-70-5
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX4594EXK+TCT

19:51:32 1.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,53000 1,53
10 1,44000 14,40
25 1,15160 28,79
50 1,09420 54,71
100 1,00780 100,78
250 0,95980 239,95
500 0,92140 460,70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4594EXK+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 5.000 - Immediate
    37.500 - Factory Stock ?
  • Unit Price: 0,69106
  • Digi-Reel® ? : MAX4594EXK+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.092 - Immediate
    37.500 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback