Add To Favorites
Product Overview
Digi-Key Part Number MAX4564EKA+TCT-ND
Quantity Available 11.305
Can ship immediately

Factory Stock ?: 27.500
Manufacturer

Manufacturer Part Number

MAX4564EKA+T

Description IC SWITCH ANLG DUAL SPDT SOT23-8
Expanded Description 1 Circuit IC Switch 2:1 60 Ohm SOT-23-8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX4564
Part Numbering System
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Circuit SPDT
Multiplexer/Demultiplexer Circuit 2:1
Number of Circuits 1
On-State Resistance (Max) 60 Ohm
Channel-to-Channel Matching (ΔRon) 750 mOhm
Voltage - Supply, Single (V+) 1.8 V ~ 12 V
Voltage - Supply, Dual (V±) ±1 V ~ 6 V
Switch Time (Ton, Toff) (Max) 60ns, 40ns
-3db Bandwidth 450MHz
Charge Injection 3pC
Channel Capacitance (CS(off), CD(off)) 6pF, 8pF
Current - Leakage (IS(off)) (Max) 1nA
Crosstalk -72dB @ 1MHz
Operating Temperature -40°C ~ 85°C (TA)
Package / Case SOT-23-8
Supplier Device Package SOT-23-8
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX4564EKA+TCT

23:37:38 3.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,14000 2,14
10 2,02000 20,20
25 1,61440 40,36
50 1,53880 76,94
100 1,41600 141,60
250 1,34048 335,12
500 1,29328 646,64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4564EKA+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 10.000 - Immediate
    27.500 - Factory Stock ?
  • Unit Price: 0,97232
  • Digi-Reel® ? : MAX4564EKA+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.305 - Immediate
    27.500 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback