Add To Favorites
Product Overview
Digi-Key Part Number MAX4534CSD+-ND
Quantity Available 372
Can ship immediately

Factory Stock ?: 1.450
Manufacturer

Manufacturer Part Number

MAX4534CSD+

Description IC MULTIPLEXER 4X1 14SOIC
Expanded Description 1 Circuit IC Switch 4:1 400 Ohm 14-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Switch Circuit SP4T
Multiplexer/Demultiplexer Circuit 4:1
Number of Circuits 1
On-State Resistance (Max) 400 Ohm
Channel-to-Channel Matching (ΔRon) 2 Ohm
Voltage - Supply, Single (V+) 9 V ~ 36 V
Voltage - Supply, Dual (V±) ±4.5 V ~ 20 V
Switch Time (Ton, Toff) (Max) 275ns, 200ns
-3db Bandwidth -
Charge Injection 1pC
Channel Capacitance (CS(off), CD(off)) 5pF, 6.5pF
Current - Leakage (IS(off)) (Max) 500pA
Crosstalk -53dB @ 1MHz
Operating Temperature 0°C ~ 70°C (TA)
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SOIC
 
Additional Resources
Standard Package ? 50

04:52:02 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,06000 4,06
10 3,85800 38,58
25 3,58960 89,74
50 3,47440 173,72

Submit a request for quotation on quantities greater than those displayed.

Send Feedback