Add To Favorites
Product Overview
Digi-Key Part Number MAX4520EUT+TCT-ND
Quantity Available 3.247
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX4520EUT+T

Description IC ANALOG SWITCH SPST SOT23-6
Expanded Description 1 Circuit IC Switch 1:1 160 Ohm SOT-23-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Circuit SPST - NO
Multiplexer/Demultiplexer Circuit 1:1
Number of Circuits 1
On-State Resistance (Max) 160 Ohm
Channel-to-Channel Matching (ΔRon) -
Voltage - Supply, Single (V+) 9 V ~ 36 V
Voltage - Supply, Dual (V±) ±4.5 V ~ 20 V
Switch Time (Ton, Toff) (Max) 500ns, 175ns
-3db Bandwidth -
Charge Injection 1.5pC
Channel Capacitance (CS(off), CD(off)) 10pF, 5pF
Current - Leakage (IS(off)) (Max) 500pA
Crosstalk -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
 
Additional Resources
Standard Package ? 1
Other Names MAX4520EUT+TCT

20:44:31 3.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,73000 3,73
10 3,51200 35,12
25 2,81320 70,33
50 2,67160 133,58
100 2,46380 246,38
250 2,33168 582,92
500 2,24672 1.123,36

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4520EUT+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 1,68976
  • Digi-Reel® ? : MAX4520EUT+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.247 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback