Add To Favorites
Product Overview
Digi-Key Part Number MAX4514EUK+TCT-ND
Quantity Available 5.724
Can ship immediately

Factory Stock ?: 40.000
Manufacturer

Manufacturer Part Number

MAX4514EUK+T

Description IC ANALOG SWITCH SPST SOT23-5
Expanded Description 1 Circuit IC Switch 1:1 20 Ohm SOT-23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Circuit SPST - NO
Multiplexer/Demultiplexer Circuit 1:1
Number of Circuits 1
On-State Resistance (Max) 20 Ohm
Channel-to-Channel Matching (ΔRon) -
Voltage - Supply, Single (V+) 2 V ~ 12 V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) 150ns, 100ns
-3db Bandwidth -
Charge Injection 2pC
Channel Capacitance (CS(off), CD(off)) 14pF, 14pF
Current - Leakage (IS(off)) (Max) 1nA
Crosstalk -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
Additional Resources
Standard Package ? 1
Other Names MAX4514EUK+TCT

16:03:53 1.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,00000 2,00
10 1,88100 18,81
25 1,50680 37,67
50 1,43020 71,51
100 1,31490 131,49
250 1,24776 311,94
500 1,20934 604,67

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4514EUK+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 5.000 - Immediate
    40.000 - Factory Stock ?
  • Unit Price: 0,90222
  • Digi-Reel® ? : MAX4514EUK+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.724 - Immediate
    40.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback