Add To Favorites
Product Overview
Digi-Key Part Number MAX4470EUK+TCT-ND
Quantity Available 4.911
Can ship immediately

Factory Stock ?: 5.000
Manufacturer

Manufacturer Part Number

MAX4470EUK+T

Description IC OPAMP GP 9KHZ RRO SOT23-5
Expanded Description General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 0.002 V/µs
Gain Bandwidth Product 9kHz
-3db Bandwidth -
Current - Input Bias 200pA
Voltage - Input Offset 500µV
Current - Supply 750nA
Current - Output / Channel 36mA
Voltage - Supply, Single/Dual (±) 1.8 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
Additional Resources
Standard Package ? 1
Other Names MAX4470EUK+TCT

19:42:39 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,15000 2,15
10 2,03500 20,35
25 1,62200 40,55
50 1,54520 77,26
100 1,42050 142,05
250 1,35332 338,33
500 1,29574 647,87

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4470EUK+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
    5.000 - Factory Stock ?
  • Unit Price: 0,97900
  • Digi-Reel® ? : MAX4470EUK+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.911 - Immediate
    5.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback