Add To Favorites
Product Overview
Digi-Key Part Number MAX44284HAUT+TCT-ND
Quantity Available 12.118
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX44284HAUT+T

Description IC OPAMP LOW POWER SOT23-6
Expanded Description Current Sense Amplifier 1 Circuit SOT-23-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX44284
Part Numbering System
Product Training Modules MAX44284 Current Sense Amplifier
Featured Product Maxim - MAX44284 Amplifiers
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type Current Sense
Number of Circuits 1
Output Type -
Slew Rate -
Gain Bandwidth Product -
-3db Bandwidth 1.8kHz
Current - Input Bias 2nA
Voltage - Input Offset 2µV
Current - Supply 21µA
Current - Output / Channel -
Voltage - Supply, Single/Dual (±) 1.7 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX44284HAUT+TCT

02:33:53 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,13000 2,13
10 2,00600 20,06
25 1,60280 40,07
50 1,52600 76,30
100 1,40130 140,13
250 1,33412 333,53
500 1,28614 643,07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX44284HAUT+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,95981
  • Digi-Reel® ? : MAX44284HAUT+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 12.118 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback