Add To Favorites
Product Overview
Digi-Key Part Number MAX44269EWL+TCT-ND
Quantity Available 4.715
Can ship immediately

Factory Stock ?: 157.500
Manufacturer

Manufacturer Part Number

MAX44269EWL+T

Description IC COMPARATOR DUAL LP 9WLP
Expanded Description Comparator General Purpose Open Drain 9-WLP (1.29x1.29)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type General Purpose
Number of Elements 2
Output Type Open Drain
Voltage - Supply, Single/Dual (±) 1.8 V ~ 5.5 V
Voltage - Input Offset (Max) -
Current - Input Bias (Max) -
Current - Output (Typ) -
Current - Quiescent (Max) 1µA
CMRR, PSRR (Typ) -
Propagation Delay (Max) -
Hysteresis 6mV
Operating Temperature -
Package / Case 9-WFBGA, WLBGA
Mounting Type Surface Mount
Supplier Device Package 9-WLP (1.29x1.29)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX44269EWL+TCT

20:00:00 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,74000 1,74
10 1,64100 16,41
25 1,31480 32,87
50 1,24780 62,39
100 1,15180 115,18
250 1,08456 271,14
500 1,04618 523,09

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX44269EWL+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
    157.500 - Factory Stock ?
  • Unit Price: 0,78704
  • Digi-Reel® ? : MAX44269EWL+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.715 - Immediate
    157.500 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback