Add To Favorites
Product Overview
Digi-Key Part Number MAX44263AXA+CT-ND
Quantity Available 2.221
Can ship immediately

Factory Stock ?: 57.500
Manufacturer

Manufacturer Part Number

MAX44263AXA+T

Description IC OPAMP GP 15MHZ RRO SC70-8
Expanded Description General Purpose Amplifier 2 Circuit Rail-to-Rail SC-70-8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX44260,61,63
Part Numbering System
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 2
Output Type Rail-to-Rail
Slew Rate 7 V/µs
Gain Bandwidth Product 15MHz
-3db Bandwidth -
Current - Input Bias 0,01pA
Voltage - Input Offset 10µV
Current - Supply 650µA
Current - Output / Channel 50mA
Voltage - Supply, Single/Dual (±) 1.8 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-VFSOP (0.049", 1.25mm Width)
Supplier Device Package SC-70-8
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1

03:56:50 3.30.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,29000 2,29
10 2,17100 21,71
25 1,73680 43,42
50 1,64260 82,13
100 1,51980 151,98
250 1,43488 358,72
500 1,38768 693,84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX44263AXA+TR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 57.500 - Factory Stock ?
  • Unit Price: 1,03991
  • Digi-Reel® ? : MAX44263AXA+DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.221 - Immediate
    57.500 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback