Add To Favorites
Product Overview
Digi-Key Part Number MAX44260AXT+TCT-ND
Quantity Available 2.563
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX44260AXT+T

Description IC OPAMP GP 15MHZ RRO SC70-6
Expanded Description General Purpose Amplifier 1 Circuit Rail-to-Rail SC-70-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 1.3 V/µs
Gain Bandwidth Product 15MHz
-3db Bandwidth -
Current - Input Bias 5pA
Voltage - Input Offset -
Current - Supply 750µA
Current - Output / Channel -
Voltage - Supply, Single/Dual (±) 1.7 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SC-70-6
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX44260AXT+TCT
MAX44260AXTT

13:34:22 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,45000 1,45
10 1,37300 13,73
25 1,09400 27,35
50 1,04620 52,31
100 0,95980 95,98
250 0,91180 227,95
500 0,87342 436,71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX44260AXT+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 0,66226
  • Digi-Reel® ? : MAX44260AXT+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.563 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback