Add To Favorites
Product Overview
Digi-Key Part Number MAX4376TAUK+TCT-ND
Quantity Available 3.619
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX4376TAUK+T

Description IC OPAMP CURR SENSE 2MHZ SOT23-5
Expanded Description Current Sense Amplifier 1 Circuit SOT-23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type Current Sense
Number of Circuits 1
Output Type -
Slew Rate 10 V/µs
Gain Bandwidth Product -
-3db Bandwidth 2MHz
Current - Input Bias 800µA
Voltage - Input Offset -
Current - Supply 1mA
Current - Output / Channel -
Voltage - Supply, Single/Dual (±) 3 V ~ 28 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX4376TAUK+TCT

09:37:51 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,31000 2,31
10 2,17900 21,79
25 1,74680 43,67
50 1,65080 82,54
100 1,52610 152,61
250 1,44928 362,32
500 1,39172 695,86

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4376TAUK+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 1,04618
  • Digi-Reel® ? : MAX4376TAUK+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.619 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback