Add To Favorites
Product Overview
Digi-Key Part Number MAX4376FAUK+TCT-ND
Quantity Available 1.089
Can ship immediately

Factory Stock ?: 47.500
Manufacturer

Manufacturer Part Number

MAX4376FAUK+T

Description IC OPAMP CUR SENS 1.7MHZ SOT23-5
Expanded Description Current Sense Amplifier 1 Circuit SOT-23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type Current Sense
Number of Circuits 1
Output Type -
Slew Rate 10 V/µs
Gain Bandwidth Product -
-3db Bandwidth 1.7MHz
Current - Input Bias 800µA
Voltage - Input Offset -
Current - Supply 1mA
Current - Output / Channel -
Voltage - Supply, Single/Dual (±) 3 V ~ 28 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX4376FAUK+TCT

15:52:11 2.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,25000 2,25
10 2,11900 21,19
25 1,69520 42,38
50 1,61020 80,51
100 1,48320 148,32
250 1,40688 351,72
500 1,35604 678,02

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4376FAUK+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 47.500 - Factory Stock ?
  • Unit Price: 1,01703
  • Digi-Reel® ? : MAX4376FAUK+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.089 - Immediate
    47.500 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback