Add To Favorites
Product Overview
Digi-Key Part Number MAX4373FEUA+CT-ND
Quantity Available 3.054
Can ship immediately

Factory Stock ?: 5.000
Manufacturer

Manufacturer Part Number

MAX4373FEUA+T

Description IC AMP CURRENT SENSE 8-UMAX
Expanded Description Amplifier, Comparator, Reference IC Current Sensing, Power Management 8-uMAX
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Amplifier, Comparator, Reference
Applications Current Sensing, Power Management
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-uMAX
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX4373FEUA+CT

06:48:08 3.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,24000 3,24
10 3,05900 30,59
25 2,44480 61,12
50 2,32220 116,11
100 2,14290 214,29
250 2,02960 507,40
500 1,95410 977,05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : MAX4373FEUA+-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.626 - Immediate
  • Unit Price: 2,02000
  • Tape & Reel (TR) ? : MAX4373FEUA+TR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
    5.000 - Factory Stock ?
  • Unit Price: 1,46743
  • Digi-Reel® ? : MAX4373FEUA+DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.054 - Immediate
    5.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback