Add To Favorites
Product Overview
Digi-Key Part Number MAX4372TEUK+TCT-ND
Quantity Available 57
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX4372TEUK+T

Description IC OPAMP CUR SENS 275KHZ SOT23-5
Expanded Description Current Sense Amplifier 1 Circuit SOT-23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type Current Sense
Number of Circuits 1
Output Type -
Slew Rate -
Gain Bandwidth Product -
-3db Bandwidth 275kHz
Current - Input Bias 2µA
Voltage - Input Offset 300µV
Current - Supply 30µA
Current - Output / Channel -
Voltage - Supply, Single/Dual (±) 2.7 V ~ 28 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
You May Also Be Interested In
  • ITS13FR2ST - C&K | CKN10441-ND DigiKey Electronics
  • ITS13FR2ST
  • C&K
  • SWITCH TACTILE SPST-NO 0.05A 12V
  • Unit Price 4,21000
  • CKN10441-ND
Additional Resources
Standard Package ? 1
Other Names MAX4372TEUK+TCT

01:24:56 3.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,28000 2,28
10 2,14300 21,43
25 1,71800 42,95
50 1,62360 81,18
100 1,50100 150,10
250 1,42544 356,36
500 1,36880 684,40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4372TEUK+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 1,02896
  • Digi-Reel® ? : MAX4372TEUK+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 57 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback